
The SMBJ45A_Q is a unidirectional transient voltage suppressor from Onsemi, packaged in a DO-214AA surface mount device. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device can handle a maximum surge current of 5uA and a peak pulse power of 600W. It is designed to operate with an operating supply voltage of 45V and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 72.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5uA |
| Number of Channels | 1 |
| Operating Supply Voltage | 45V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
