The SMBJ48A_Q is a unidirectional transient voltage suppressor from Onsemi, packaged in a DO-214AA surface mount package. It can handle peak pulse power of up to 600W and operates within a temperature range of -55°C to 150°C. The device has a clamping voltage of 77.4V and is designed to protect against voltage spikes in 48V supply systems.
Sign in to ask questions about the Onsemi SMBJ48A_Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SMBJ48A_Q technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 77.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5uA |
| Number of Channels | 1 |
| Operating Supply Voltage | 48V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SMBJ48A_Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.