Diode TVS Single Bi-Dir 6.5V 600W 2-Pin SMB
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 11.2V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 7.22V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1mA |
| Mount | Surface Mount |
| Peak Pulse Current | 53.6A |
| Reverse Standoff Voltage | 6.5V |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |