
The SMBJ6V5A is a unidirectional transient voltage suppressor from Onsemi with a clamping voltage of 11.2V and a maximum operating temperature of 150°C. It is available in a DO-214AA package and is lead free. The device has a maximum power dissipation of 600W and a maximum surge current of 53.6A. It is suitable for surface mount applications and is RoHS compliant.
Onsemi SMBJ6V5A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 11.2V |
| Direction | Unidirectional |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 53.6A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 6.5V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 6.5V |
| Weight | 0.18g |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMBJ6V5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
