
The SMBJ6V5CA is a bidirectional Zener diode with a clamping voltage of 11.2V and a maximum operating temperature of 150°C. It has a maximum power dissipation of 600W and a maximum reverse leakage current of 1mA. The diode is packaged in a DO-214AA case and is lead free. It is RoHS compliant and suitable for surface mount applications.
Onsemi SMBJ6V5CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 11.2V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 1mA |
| Length | 4.7mm |
| Max Breakdown Voltage | 7.98V |
| Min Breakdown Voltage | 7.22V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1mA |
| Max Surge Current | 53.6A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 53.6A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 7.22V |
| Reverse Standoff Voltage | 6.5V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 6.5V |
| Weight | 0.18g |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMBJ6V5CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
