
The SMBJ70A is a unidirectional transient voltage suppressor with a clamping voltage of 113V and a peak pulse power of 600W. It operates over a temperature range of -55°C to 150°C and is available in a DO-214AA package, suitable for surface mount applications. The device has a maximum surge current of 5uA and is designed for use in applications where high voltage protection is required.
Sign in to ask questions about the Onsemi SMBJ70A_Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SMBJ70A_Q technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 113V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5uA |
| Number of Channels | 1 |
| Operating Supply Voltage | 70V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SMBJ70A_Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.