
The SMBJ7V0CA is a bidirectional Zener diode with a clamping voltage of 12V and a minimum breakdown voltage of 7.78V. It has a maximum power dissipation of 600W and operates within a temperature range of -55°C to 150°C. The diode is packaged in a DO-214AA case and is lead-free and RoHS compliant. It is designed for surface mount applications and has a maximum reverse leakage current of 400uA.
Onsemi SMBJ7V0CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 12V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 400uA |
| Length | 4.7mm |
| Min Breakdown Voltage | 7.78V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 400uA |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 50A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 7.78V |
| Reverse Standoff Voltage | 7V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 7V |
| Weight | 0.18g |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMBJ7V0CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
