Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SMBJ7V5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AA |
| Clamping Voltage | 12.9V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 100uA |
| Length | 4.7mm |
| Min Breakdown Voltage | 8.33V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 46.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 7.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 46.5A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 8.33V |
| Reverse Standoff Voltage | 7.5V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 7.5V |
| Weight | 0.18g |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMBJ7V5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
