Diode TVS Single Bi-Dir 8.5V 600W 2-Pin SMB
Onsemi SMBJ8.5CA technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 137V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.7mm |
| Max Breakdown Voltage | 104V |
| Min Breakdown Voltage | 94.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.4A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 94.4V |
| Reverse Standoff Voltage | 85V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| DC Rated Voltage | 85V |
| Weight | 0.18g |
| Width | 3.94mm |
| RoHS | Compliant |
No datasheet is available for this part.