
The SMCJ110A Zener diode from Onsemi features a clamping voltage of 177V and a maximum operating temperature of 150°C. It is designed for surface mount applications and has a maximum power dissipation of 1.5kW. The diode is RoHS compliant and has a lead-free construction. It is available in a single unidirectional channel configuration with a peak pulse current of 8.5A.
Onsemi SMCJ110A technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 177V |
| Current | 85A |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Min Breakdown Voltage | 122V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 8.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 110V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 110V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 110V |
| DC Rated Voltage | 110V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMCJ110A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
