
TVS Diodes - Transient Voltage Suppressors 1500W TVS Bidirectional
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 177V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Breakdown Voltage | 135V |
| Min Breakdown Voltage | 122V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 8.5A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 11V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 110V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 110V |
| Weight | 0.3g |
| Width | 6.22mm |
| RoHS | Compliant |
