
The SMCJ120A is a unidirectional Zener diode with a clamping voltage of 193V and a minimum breakdown voltage of 133V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is surface mountable and has a maximum power dissipation of 1.5kW. It is RoHS compliant and has a peak pulse current of 7.8A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SMCJ120A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AB |
| Clamping Voltage | 193V |
| Direction | Unidirectional |
| Height | 2.75mm |
| Lead Free | Lead Free |
| Length | 7.15mm |
| Min Breakdown Voltage | 133V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 7.8A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 120V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 120V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 12V |
| Weight | 0.3g |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMCJ120A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
