
The SMCJ130A is a unidirectional Zener diode with a maximum clamping voltage of 209V and a maximum operating temperature of 150°C. It has a maximum power dissipation of 1.5kW and a maximum reverse leakage current of 5uA. The diode is packaged in a surface mount SMC package with a lead-free finish and is RoHS compliant.
Onsemi SMCJ130A technical specifications.
| Package/Case | SMC |
| Clamping Voltage-Max | 209V |
| Current | 72A |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.75mm |
| Lead Free | Lead Free |
| Length | 7.15mm |
| Max Breakdown Voltage | 159V |
| Min Breakdown Voltage | 144V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Peak Pulse Current | 7.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 130V |
| RoHS Compliant | Yes |
| Voltage | 130V |
| DC Rated Voltage | 130V |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMCJ130A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
