Onsemi SMCJ13CA technical specifications.
| Package/Case | DO-214AB |
| Direction | Bidirectional |
| Height | 2.75mm |
| Lead Free | Lead Free |
| Length | 7.15mm |
| Max Breakdown Voltage | 15.9V |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Pulse Current | 69.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 13V |
| Weight | 0.3g |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMCJ13CA to view detailed technical specifications.
No datasheet is available for this part.