
The SMCJ170A_Q transient voltage suppressor diode from Onsemi features a clamping voltage of 275V and a peak pulse power of 1.5kW. It operates over a temperature range of -55°C to 150°C and is available in a DO-214AB package. The device is unidirectional and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Onsemi SMCJ170A_Q technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 275V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5uA |
| Number of Channels | 1 |
| Operating Supply Voltage | 170V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.
