TVS Diodes - Transient Voltage Suppressors 1500W TVS Bidirectional
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 27.6V |
| Clamping Voltage-Max | 27.6V |
| Direction | Bidirectional |
| Height | 2.75mm |
| Lead Free | Lead Free |
| Length | 7.15mm |
| Max Breakdown Voltage | 20.9V |
| Min Breakdown Voltage | 18.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 54.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 17V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 54.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 17V |
| Weight | 0.3g |
| Width | 6.25mm |
| RoHS | Compliant |
