Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SMCJ20A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AB |
| Clamping Voltage | 32.4V |
| Clamping Voltage-Max | 32.4V |
| Direction | Unidirectional |
| Height | 2.75mm |
| Lead Free | Lead Free |
| Length | 7.15mm |
| Max Breakdown Voltage | 24.5V |
| Min Breakdown Voltage | 22.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 46.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 46.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 20V |
| Weight | 0.3g |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMCJ20A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
