The SMCJ22A_Q is a unidirectional transient voltage suppressor from Onsemi, packaged in a DO-214AB surface mount package. It can handle a peak pulse power of 1.5kW and operates within a temperature range of -55°C to 150°C. The device has a clamping voltage of 35.5V and is designed to protect against voltage spikes and surges.
Onsemi SMCJ22A_Q technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 35.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5uA |
| Number of Channels | 1 |
| Operating Supply Voltage | 22V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.