The SMCJ33A is a unidirectional transient voltage suppressor with a maximum breakdown voltage of 40.6V and a minimum breakdown voltage of 36.7V. It has a clamping voltage of 53.3V and is packaged in a DO-214AB case. The device is designed for surface mount applications and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is RoHS compliant and has a maximum power dissipation of 1.5kW.
Onsemi SMCJ33A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 53.3V |
| Clamping Voltage-Max | 53.3V |
| Direction | Unidirectional |
| Height | 2.75mm |
| Lead Free | Lead Free |
| Length | 7.15mm |
| Max Breakdown Voltage | 40.6V |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 28.1A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 28.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 33V |
| Weight | 0.3g |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMCJ33A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.