
The SMCJ45A_Q is a unidirectional transient voltage suppressor from Onsemi, packaged in a DO-214AB surface mount package. It can handle peak pulse power of up to 1.5kW and operates within a temperature range of -55°C to 150°C. The device has a clamping voltage of 72.7V and is designed to protect against voltage spikes. It is available in tape and reel packaging and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SMCJ45A_Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AB |
| Clamping Voltage | 72.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5uA |
| Number of Channels | 1 |
| Operating Supply Voltage | 45V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SMCJ45A_Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.