
The SMCJ45CA_Q is a 1-channel transient voltage suppressor from Onsemi with a clamping voltage of 72.7V and operating supply voltage of 45V. It is packaged in a DO-214AB surface mount package and has a maximum operating temperature of 150°C and minimum operating temperature of -55°C. The device can handle a maximum surge current of 5uA and a peak pulse power of 1.5kW. It is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 72.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5uA |
| Number of Channels | 1 |
| Operating Supply Voltage | 45V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
