
The SMCJ5V0CA is a bidirectional Zener diode with a clamping voltage of 9.2V and a maximum breakdown voltage of 7V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is packaged in a DO-214AB case and is designed for surface mount applications. It is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 9.2V |
| Direction | Bidirectional |
| Height | 2.75mm |
| Lead Free | Lead Free |
| Length | 7.15mm |
| Max Breakdown Voltage | 7V |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 2mA |
| Max Surge Current | 163A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 163A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 5V |
| Weight | 0.3g |
| Width | 6.25mm |
| RoHS | Compliant |
