Onsemi SMCJ5V0CA_Q technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 9.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5uA |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SMCJ5V0CA_Q to view detailed technical specifications.
No datasheet is available for this part.