Onsemi SMCJ60A_Q technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 96.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5uA |
| Number of Channels | 1 |
| Operating Supply Voltage | 60V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SMCJ60A_Q to view detailed technical specifications.
No datasheet is available for this part.
