
The SMCJ64A is a unidirectional transient voltage suppressor with a maximum operating temperature of 150°C and a maximum power dissipation of 1.5kW. It has a clamping voltage of 1.3V and a maximum reverse leakage current of 5uA. The device is packaged in a DO-214AB case and is suitable for surface mount applications. It is RoHS compliant and has a maximum breakdown voltage of 78.6V.
Onsemi SMCJ64A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 1.3V |
| Direction | Unidirectional |
| Height | 2.75mm |
| Lead Free | Lead Free |
| Length | 7.15mm |
| Max Breakdown Voltage | 78.6V |
| Min Breakdown Voltage | 71.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 14.6A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 64V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 64V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 64V |
| Weight | 0.3g |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMCJ64A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
