The SMCJ6V0CA_Q is a unidirectional transient voltage suppressor from Onsemi, packaged in a DO-214AB surface mount package. It has a clamping voltage of 10.3V and can withstand a peak pulse power of 1.5kW. The device operates over a temperature range of -55°C to 150°C and has a maximum surge current of 1mA. It is available in tape and reel packaging and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 10.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1mA |
| Number of Channels | 1 |
| Operating Supply Voltage | 6V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |