Diode TVS Single Uni-Dir 70V 1.5KW 2-Pin DO-214AB T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 113V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.75mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 7.15mm |
| Max Breakdown Voltage | 86V |
| Min Breakdown Voltage | 77.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 77.8V |
| Reverse Standoff Voltage | 70V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 70V |
| Weight | 0.3g |
| Width | 6.25mm |
| RoHS | Compliant |
