Sign in to ask questions about the Onsemi SMCJ75CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SMCJ75CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 121V |
| Clamping Voltage-Max | 121V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 8.15mm |
| Max Breakdown Voltage | 92.1V |
| Min Breakdown Voltage | 83.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 12.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 83.3V |
| Reverse Standoff Voltage | 75V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 75V |
| Weight | 0.3g |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMCJ75CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
