
TVS Diodes - Transient Voltage Suppressors 1500W TVS Bidirectional
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 126V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5uA |
| Number of Channels | 1 |
| Operating Supply Voltage | 78V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |