
The SMCJ7V5A is a unidirectional Zener diode with a clamping voltage of 12.9V and a maximum breakdown voltage of 9.21V. It has a maximum power dissipation of 1.5kW and operates over a temperature range of -55°C to 150°C. The diode is packaged in a DO-214AB surface mount package and is lead free. It has a maximum reverse leakage current of 100uA and a maximum surge current of 116.3A.
Sign in to ask questions about the Onsemi SMCJ7V5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SMCJ7V5A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 12.9V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.75mm |
| Lead Free | Lead Free |
| Leakage Current | 100uA |
| Length | 7.15mm |
| Max Breakdown Voltage | 9.21V |
| Min Breakdown Voltage | 8.33V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 100uA |
| Max Surge Current | 116.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 7.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 116.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 8.33V |
| Reverse Standoff Voltage | 7.5V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 7.5V |
| Weight | 0.3g |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMCJ7V5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
