Onsemi SMCJ7V5CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 12.9V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.75mm |
| Lead Free | Lead Free |
| Leakage Current | 200uA |
| Length | 7.15mm |
| Max Breakdown Voltage | 9.21V |
| Min Breakdown Voltage | 8.33V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 200uA |
| Max Surge Current | 116.3A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 7.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 116.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 8.33V |
| Reverse Standoff Voltage | 7.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 7.5V |
| Weight | 0.3g |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMCJ7V5CA to view detailed technical specifications.
No datasheet is available for this part.