
The SMCJ85CA is a surface mount bidirectional Zener diode with a clamping voltage of 137V and a maximum breakdown voltage of 104V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is RoHS compliant and has a peak pulse power of 1.5kW and a peak pulse current of 10.9A.
Onsemi SMCJ85CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 137V |
| Clamping Voltage-Max | 137V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.75mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 7.15mm |
| Max Breakdown Voltage | 104V |
| Min Breakdown Voltage | 94.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 10.9A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 85V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.9A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 94.4V |
| Reverse Standoff Voltage | 85V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 85V |
| Weight | 0.3g |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMCJ85CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
