The SMCJ8V0CA is a surface mount bidirectional Zener diode with a clamping voltage of 13.6V and a minimum breakdown voltage of 8.89V. It has a maximum power dissipation of 1.5kW and is packaged in a DO-214AB case. The diode operates over a temperature range of -55°C to 150°C and has a leakage current of 100uA. It is lead free and RoHS compliant.
Onsemi SMCJ8V0CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 13.6V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 100uA |
| Length | 7.11mm |
| Min Breakdown Voltage | 8.89V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 100uA |
| Max Surge Current | 110.3A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 110.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 8.89V |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 8V |
| Weight | 0.3g |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMCJ8V0CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.