
The SMCJ9V0A is a unidirectional Zener diode with a clamping voltage of 15.4V and a maximum breakdown voltage of 11.1V. It is available in a DO-214AB package and is suitable for surface mount applications. The diode has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is RoHS compliant and lead free.
Onsemi SMCJ9V0A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 15.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 7.11mm |
| Max Breakdown Voltage | 11.1V |
| Min Breakdown Voltage | 10V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 97.4A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 9V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 97.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 10V |
| Reverse Standoff Voltage | 9V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 9V |
| Weight | 0.3g |
| Width | 8.23mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMCJ9V0A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
