Flip Flop JK-Type Neg-Edge 2-Element 14-Pin SOIC Tube
Checking distributor stock and pricing after the page loads.
Onsemi SN74LS107AD technical specifications.
| Package/Case | SOIC |
| Frequency | 45MHz |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Output Current | 8mA |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 20ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |