Logic Gate; Ttl; 14-LEAD PDIP; 7 V; 0.1 ma; 2 V; 0.8 V; 3.4 V (typ.)
Onsemi SN74LS11N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Output Current | 8mA |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| Quiescent Current | 3.3mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.