XOR Gate 4-Element 2-IN Bipolar 14-Pin PDIP Tube
Checking distributor stock and pricing after the page loads.
Onsemi SN74LS136N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 8mA |
| Packaging | Rail/Tube |
| Propagation Delay | 30ns |
| Quiescent Current | 6.1mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |