XNOR Gate 4-Element 2-IN Bipolar 14-Pin SOIC Tube
Checking distributor stock and pricing after the page loads.
Onsemi SN74LS266D technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Gates | 4 |
| Output Current | 8mA |
| Packaging | Rail/Tube |
| Propagation Delay | 30ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |