Gate NAND Buffer Quad 2-Input 4.75V to 5.25V 14-Pin PDIP
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Number of Bits | 4 |
| Number of Gates | 4 |
| Output Current | 8mA |
| Packaging | Rail/Tube |
| Propagation Delay | 32ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |