The SN74LS27N is a 3-bit decoder from Onsemi, packaged in a PDIP case. It is lead-free and compliant with Reach SVHC regulations. This device features a propagation delay of 15ns and an output current of 8mA. The SN74LS27N is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Onsemi SN74LS27N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Output Current | 8mA |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Quiescent Current | 3.4mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |