The SN74LS48N is a BIPOLAR decoder with 4 inputs and 7 outputs. It has a package type of PDIP and is mounted through a hole. The device operates within a temperature range of 0 to 70°C. The SN74LS48N has a high level output current of -100uA and a low level output current of 6mA. It is packaged in a rail or tube format and contains lead.
Onsemi SN74LS48N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -100uA |
| Lead Free | Contains Lead |
| Logic Function | Decoder |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 7 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
No datasheet is available for this part.