NFC/RFID Tag and Transponder IC 902000kHz to 928000kHz 144bit T/R
Checking distributor stock and pricing after the page loads.
| Technology | Passive |
| Memory Size | 144bit |
| Style | IC |
| Frequency Range | 902000 to 928000kHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
These are design resources that include the Onsemi SPS1M001A-01
Onsemi product discontinuance notice (PD23933X) for various power management, logic, and discrete components with last time buy and ship dates.