NFC/RFID Tag and Transponder IC 902000kHz to 928000kHz 144bit 2-Pin Case 888AA T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the Onsemi SPS1M002PET
Onsemi product discontinuance notice (PD23933X) for various power management, logic, and discrete components with last time buy and ship dates.