
The SPT7855SCS_Q is a 16-channel analog-to-digital converter with a conversion rate of 25,000 samples per second. It operates on a single-ended input type and interfaces via a parallel interface. The device is packaged in a SOIC package and is powered by a 5-volt supply. It can dissipate a maximum of 175 milliwatts of power and operates within a temperature range of 0 to 70 degrees Celsius.
Onsemi SPT7855SCS_Q technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 25000KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 175mW |
| Number of Channels | 16 |
| Number of Converters | 16 |
| Operating Supply Voltage | 5V |
| Resolution | 10b |
| Signal to Noise Ratio (SNR) | 57dB |
| RoHS | Not Compliant |
No datasheet is available for this part.