
Analog to Digital Converters - ADC 10BIT 40MSPS SaR aDC
Onsemi SPT7855SCT_Q technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 25000KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 175mW |
| Number of Channels | 16 |
| Number of Converters | 16 |
| Operating Supply Voltage | 5V |
| Resolution | 10b |
| Signal to Noise Ratio (SNR) | 57dB |
| RoHS | Not Compliant |
No datasheet is available for this part.