Onsemi SPT7935SITX technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 20000KS/s |
| Input Type | SINGLE-ENDED |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.6V |
| RoHS | Not Compliant |
No datasheet is available for this part.