Schottky Diodes & Rectifiers SMA 40V 1.0A
Onsemi SS14_Q technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 200uA |
| Max Surge Current | 40A |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.