
The SS8550CTA_Q is a PNP transistor with a maximum collector current of 1.5A and a gain bandwidth product of 200MHz. It operates within a temperature range of -65°C to 150°C and has a maximum power dissipation of 1W. The transistor is packaged in a TO-92 case and is available in an ammo pack.
Onsemi SS8550CTA_Q technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | -40V |
| Collector-emitter Voltage-Max | -25V |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 200MHz |
| hFE Min | 120 |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Packaging | Ammo Pack |
| Polarity | PNP |
| Series | SS8550 |
| RoHS | Not Compliant |
No datasheet is available for this part.
