
The SS8550DTA_Q is a PNP transistor packaged in a TO-92 case, suitable for applications requiring high current and frequency response. It can handle a collector-emitter voltage of up to -25V and a collector base voltage of -40V. The device has a maximum operating temperature of 150°C and a maximum power dissipation of 1W. The SS8550 series is a high-performance transistor family with a minimum current gain of 85 and a gain bandwidth product of 200MHz.
Sign in to ask questions about the Onsemi SS8550DTA_Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SS8550DTA_Q technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | -40V |
| Collector-emitter Voltage-Max | -25V |
| Emitter Base Voltage (VEBO) | -6V |
| Gain Bandwidth Product | 200MHz |
| hFE Min | 85 |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1W |
| Package Quantity | 30000 |
| Packaging | Ammo Pack |
| Polarity | PNP |
| Series | SS8550 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SS8550DTA_Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
