
The SS9014CTA_Q is a TO-92 packaged NPN transistor from Onsemi with a collector-emitter voltage maximum of 45V and a maximum collector current of 100mA. It has a gain bandwidth product of 270MHz and a minimum current gain of 60. The transistor can operate at temperatures between -55°C and 150°C, and has a maximum power dissipation of 450mW.
Checking distributor stock and pricing after the page loads.
Onsemi SS9014CTA_Q technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 50V |
| Collector-emitter Voltage-Max | 45V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 270MHz |
| hFE Min | 60 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Package Quantity | 30000 |
| Packaging | Ammo Pack |
| Polarity | NPN |
| Series | SS9014 |
| RoHS | Not Compliant |